RS PRO 12A Time Delay Ceramic Cartridge Fuse, 6.35 x 32 mm

Subtotal (1 pack of 10 units)*

£27.10

(exc. VAT)

£32.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.10£2.71

*price indicative

RS Stock No.:
180-084
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

12A

Product Type

Cartridge Fuse

Fuse Size

6.35 x 32 mm

Fuse Speed

T

Voltage

250V

Overall Length

32mm

Body Material

Ceramic

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Diameter

6.35mm

Standards/Approvals

UL 481, RoHS, UL 4814

COO (Country of Origin):
CN

RS PRO Cartridge Fuse, 12A, 250V, Ceramic, Time Delay


RS PRO offers a range of miniature ceramic 250V slow blow cartridge fuses with current ratings from 12A to 20A. These fuses are an economical solution for protecting electrical equipment from short circuits and overcurrent. They are ideal for safeguarding appliances such as motors, air conditioners, refrigerators, and pumps.

Features and Benefits


Ceramic Tube Fuses: Provides reliable protection and durability

6.35x32 mm Size: Compact design suitable for various applications

RoHS Compliant & Pb Free: Environmentally friendly and safe for use

Applications


Industrial

Commercial

Home/Residential

Automotive

Additional Information


Key Standards: UL 248-1, UL 248-14, cUL, KC, PSE, RoHS, TUV

Fuse Speed: Time Delay for controlled response to overcurrent

Body Material: Durable ceramic for enhanced safety and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy