Fuse/5x25mm 1A Medium Slow-Blow 241
- RS Stock No.:
- 565-369
- Mfr. Part No.:
- 24111000021
- Brand:
- Littelfuse
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 34 unit(s), ready to ship
| Units | Per unit | 
|---|---|
| 1 + | £10.49 | 
*price indicative
- RS Stock No.:
- 565-369
- Mfr. Part No.:
- 24111000021
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Pulse totalising counters
These 6-digit electronic pulse counters use an E2PROM memory that can not be erased and operates without batteries. This technology was first developed for military applications, and is ideal for applications in harsh environments.
They are fully solid state and sealed
(IP65 front panel) and have an electrical reset.
When powered, they display stored information and increment when a positive signal is applied.
Applications: industry, aeronautics, marine, IT, medical, handling etc.
10-year data retention.
Module version for integration.
They are fully solid state and sealed
(IP65 front panel) and have an electrical reset.
When powered, they display stored information and increment when a positive signal is applied.
Applications: industry, aeronautics, marine, IT, medical, handling etc.
10-year data retention.
Module version for integration.
Related links
- Fuse/5x25mm 0.2A Medium Slow-Blow 241
- Fuse/5x25mm 6.3A Medium Slow-Blow 241
- Fuse/5x25mm 2A Medium Slow-Blow 241
- Fuse/5x25mm 4A Medium Slow-Blow 241
- Fuse/5x25mm 10A Medium Slow-Blow 241
- Fuse 6.3x32mm: 1A Slow-Blow,326
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 1A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
