6.3A Cartridge Fuses

Subtotal (1 pack of 3 units)*

£1,003.21

(exc. VAT)

£1,203.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,003.21£334.403

*price indicative

RS Stock No.:
263-451
Mfr. Part No.:
36ADIHA6.3 36KV 6.3A 2" AIR FUSE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6.3A

Voltage Rating

36kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse is designed for the protection of primary side transformers and is typically used in fuse switch combination units, fuse bases, and fuse switches. It has a 6.3 A amperage rating, a 16 kA breaking capacity, and operates in AC voltage systems with a 36 kV voltage rating. The fuse features a cylindrical shape with a diameter of 51 mm and a size of 51 x 565 mm, with a pre-arc I2T of 7.1 x 101 and a resistance of 781 ohms.

Back up fuse according to IEC 60282-1 standard
Striker for indication

Related links