355A Cartridge Fuse, 53 x 160mm

Subtotal (1 unit)*

£126.70

(exc. VAT)

£152.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.70

*price indicative

RS Stock No.:
263-409
Mfr. Part No.:
TKM315M355
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

355A

Fuse Size

53 x 160mm

Voltage Rating

660V

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage british standard fuse is engineered specifically for high demand industrial applications, ensuring robust protection against excess current. The product is not only CE marked but also RoHS compliant, reflecting its commitment to contemporary compliance standards and environmental concerns. Overall, this fuse stands as a testament to quality engineering, positioning itself as a vital component for industrial requirements.

Designed for general industrial applications
Fitted with centre bolted tags for ease of installation
Breaking capacity of 80 kA for enhanced safety
Compact dimensions allow for versatile mounting options
Supports both AC and DC voltage types for flexible use

Related links