Eaton 355A Cartridge Fuse, 62 x 256mm
- RS Stock No.:
- 260-702
- Mfr. Part No.:
- TMT355
- Brand:
- Eaton
Subtotal (1 unit)*
£163.27
(exc. VAT)
£195.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.27 |
*price indicative
- RS Stock No.:
- 260-702
- Mfr. Part No.:
- TMT355
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 62 x 256mm | |
| Voltage Rating | 660V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 62 x 256mm | ||
Voltage Rating 660V | ||
- COO (Country of Origin):
- HU
The Eaton Low voltage fuse from Eaton is designed to efficiently handle industrial applications while ensuring top notch safety and compliance. With its robust construction and adherence to British standards, this fuse not only promises performance but also exemplifies quality craftsmanship. The compact dimensions and versatile fitting options make it suitable for various installations, ensuring seamless integration into existing systems. Offering a harmonious balance of durability and functionality, this product stands as a testament to Eaton's commitment to providing innovative electrical solutions.
Designed for general industrial applications to meet diverse operational needs
CE and UKCA certified ensuring compliance with essential safety regulations
Compact dimensions facilitate easy installation in tight spaces
Lightweight design reduces strain on electrical systems and supports efficient handling
Adequate breaking capacity to handle overload situations safely
Available with centre bolted tags for secure and reliable connections
CE and UKCA certified ensuring compliance with essential safety regulations
Compact dimensions facilitate easy installation in tight spaces
Lightweight design reduces strain on electrical systems and supports efficient handling
Adequate breaking capacity to handle overload situations safely
Available with centre bolted tags for secure and reliable connections


