355A Tag Fuse, 72 x 150mm, 690V
- RS Stock No.:
- 262-522
- Mfr. Part No.:
- 355NHM3B-690
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£85.43
(exc. VAT)
£102.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £85.43 | £28.477 |
*price indicative
- RS Stock No.:
- 262-522
- Mfr. Part No.:
- 355NHM3B-690
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 72 x 150mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 72 x 150mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse-link is designed to deliver reliable performance in demanding applications. With a robust design, it provides optimal protection for electrical installations, ensuring high safety standards. The advanced features, including a dual indicator and live gripping lugs, enhance operational efficiency, making it an ideal choice for industrial settings. This product combines practicality with innovation, ensuring seamless integration into existing systems while offering peace of mind through compliance with stringent regulatory standards.
Delivers consistent performance under AC voltage conditions
Features a class aM rating for effective switchgear protection
Designed to handle breaking capacities of up to 120 kA
Crafted with robust square body construction for durability
Includes metal gripping lugs for optimal electrical contact
Compatible with multiple fuse bases for easy installation
Provides a combination fuse status indicator for enhanced visibility
Constructed with a ceramic body for superior thermal management
Minimises power losses with efficiency thresholds of 27 W
Features a class aM rating for effective switchgear protection
Designed to handle breaking capacities of up to 120 kA
Crafted with robust square body construction for durability
Includes metal gripping lugs for optimal electrical contact
Compatible with multiple fuse bases for easy installation
Provides a combination fuse status indicator for enhanced visibility
Constructed with a ceramic body for superior thermal management
Minimises power losses with efficiency thresholds of 27 W
