50A Cartridge Fuses, 22.2 x 58mm

Subtotal (1 pack of 10 units)*

£90.74

(exc. VAT)

£108.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£90.74£9.074

*price indicative

RS Stock No.:
262-939
Mfr. Part No.:
C22M50S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

50A

Fuse Size

22.2 x 58mm

Voltage Rating

690V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Low Voltage Cylindrical Fuse is engineered for high performance and reliability in various electrical applications. Designed to handle up to 50 Amps and rated for 690 Volts AC, it features an impressive 80 kA breaking capacity, making it suitable for demanding environments. The aM class designation ensures effective switchgear protection, safeguarding your electrical infrastructure. Compatible with the CH22 modular fuse holder, this fuse simplifies installation without compromising on safety.

Compact design ensures easy integration into various electrical systems
High breaking capacity for enhanced protection against overloads
Class aM designation provides reliable switchgear protection
CE marked ensuring adherence to European safety standards
RoHS compliant promoting environmentally friendly practices

Related links