8A Cartridge Fuses, 22.2 x 58mm
- RS Stock No.:
- 262-938
- Mfr. Part No.:
- C22G8S
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£81.03
(exc. VAT)
£97.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £81.03 | £8.103 |
*price indicative
- RS Stock No.:
- 262-938
- Mfr. Part No.:
- C22G8S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 8A | |
| Fuse Size | 22.2 x 58mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 8A | ||
Fuse Size 22.2 x 58mm | ||
Voltage Rating 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Low Voltage Cylindrical Fuse is designed to provide excellent performance and reliable protection in a compact form factor. With its robust construction and superior breaking capacity of 80 kA, this device is engineered for reliable operation at 690 Volts AC and 8 Amps, making it suitable for various applications. Its class gG/gL classification ensures optimal protection against overloads and short circuits, safeguarding both equipment and wiring. The product is equipped with a striker, offering additional safety features when integrated with a CH22 Modular fuse holder.
Compact design for versatile installation options
High breaking capacity ensures reliability under fault conditions
Compatible with CH22 Modular fuse holder for enhanced functionality
RoHS and CE compliant ensuring adherence to safety standards
Multiple certifications provide assurance of quality and reliability
High breaking capacity ensures reliability under fault conditions
Compatible with CH22 Modular fuse holder for enhanced functionality
RoHS and CE compliant ensuring adherence to safety standards
Multiple certifications provide assurance of quality and reliability
Related links
- Eaton 12A Cartridge Fuses, 22.2 x 58mm
- Eaton 40A Cartridge Fuses, 22.2 x 58mm
- Schneider Electric 10A Cartridge Fuses, 22.2 x 58mm
- Schneider Electric 20A Cartridge Fuses, 22.2 x 58mm
- Eaton 4A Cartridge Fuses, 22.2 x 58mm
- Eaton 10A Cartridge Fuses, 22.2 x 58mm
- Eaton 16A Cartridge Fuses, 22.2 x 58mm
- 50A Cartridge Fuses, 22.2 x 58mm


