Eaton 12A Cartridge Fuses, 22.2 x 58mm

Subtotal (1 pack of 10 units)*

£85.88

(exc. VAT)

£103.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£85.88£8.588

*price indicative

RS Stock No.:
263-140
Mfr. Part No.:
C22M12S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

12A

Fuse Size

22.2 x 58mm

Voltage Rating

690V

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton Cylindrical fuse is designed for low voltage applications, combining reliability with high performance. With a breaking capacity of 80 kA, it ensures efficient interruption capabilities, making it ideal for protecting various electrical systems. The product boasts a robust construction, measuring 22 mm in length and 58 mm in width, which optimally suits a variety of modular fuse holders.

CE and RoHS compliant affirming its adherence to essential environmental and safety standards
Designed to operate at a voltage rating of 690 V suitable for a wide range of applications
Incorporates a striker feature enhancing user awareness of fuse status
Compact dimensions facilitate easy integration into existing fuse systems
Max frequency rating of 62 Hz making it versatile for different operational scenarios

Related links