2A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 262-577
- Mfr. Part No.:
- SMD2
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£180.27
(exc. VAT)
£216.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.27 | £9.014 |
*price indicative
- RS Stock No.:
- 262-577
- Mfr. Part No.:
- SMD2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton robust low voltage fuse designed for reliable performance in a variety of applications, particularly street lighting cut-outs. The SMD2 is engineered to handle 2 Amperes of current with an impressive breaking capacity of 80 kA, ensuring safety and efficiency in electrical installations. With dimensions of 13 x 29 mm, it conforms to the British Standard, making it a trusted choice in the industry. Its ferrule end connections facilitate straightforward integration into existing systems, providing a practical solution for electrical safety needs across diverse environments. This fuse not only meets the CE marking and RoHS compliance requirements but also adheres to IEC 60269 standards, underlining its quality and reliability. Suitable for both residential and industrial applications, this fuse exemplifies the perfect blend of compact design and formidable performance.
Designed specifically for low voltage applications
Ensures high breaking capacity for enhanced safety
Compact dimensions for versatile installation options
Optimised for use in street lighting systems
CE marked, ensuring compliance with safety regulations
RoHS compliant, reflecting environmental responsibility
Ferrule end connections for easy and secure installation
Suitable for a variety of electrical environments
Supports AC voltage ratings for expansive usability
An integral component for maintaining electrical integrity
Ensures high breaking capacity for enhanced safety
Compact dimensions for versatile installation options
Optimised for use in street lighting systems
CE marked, ensuring compliance with safety regulations
RoHS compliant, reflecting environmental responsibility
Ferrule end connections for easy and secure installation
Suitable for a variety of electrical environments
Supports AC voltage ratings for expansive usability
An integral component for maintaining electrical integrity
Related links
- RS PRO 2A Cartridge Fuse, 13 x 29mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- 20A Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- RS PRO 25A Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm


