80A Slow-Blow Ceramic Cartridge Fuse, 43 x 23mm

Subtotal (1 pack of 10 units)*

£74.46

(exc. VAT)

£89.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.46£7.446

*price indicative

RS Stock No.:
262-055
Mfr. Part No.:
80NZ03
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

43 x 23mm

Fuse Speed

TT

Voltage Rating

400V

Body Material

Ceramic

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton low voltage fuse-link is designed to deliver exceptional protection for both domestic and general industrial applications. With its time-delay feature, it ensures reliable performance under transient overload conditions, efficiently safeguarding connected equipment from potential damage. Constructed using a white ceramic body, this fuse-link not only boasts durability but also integrates seamlessly with compatible fuse bases like M30 x 2. The product meets rigorous international standards, guaranteeing compliance with various safety regulations such as CE Marked and RoHS Compliance. Its robust breaking capacity of 50 kA certifies its capability to handle significant fault currents, making it an ideal choice for users who demand both reliability and safety in their electrical installations.

Time-delay functionality enhances operational reliability during transient conditions
Constructed with a durable white ceramic body for increased longevity
Compatible with M30 x 2 fuse bases, ensuring versatile installation options
CE Marked and RoHS compliant, affirming adherence to safety standards
Robust breaking capacity designed to manage severe fault currents effectively
Non-indicating fuse type minimizes maintenance concerns for end-users

Related links