4A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 261-973
- Mfr. Part No.:
- SMD4
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£180.27
(exc. VAT)
£216.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.27 | £9.014 |
*price indicative
- RS Stock No.:
- 261-973
- Mfr. Part No.:
- SMD4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage fuse is designed for optimal performance in demanding electrical environments. Featuring an amperage rating of 4A and a voltage rating of 415V AC, it ensures reliable protection for your electrical systems. With compact dimensions of 13 x 29 mm, it is ideal for applications such as street lighting cut-outs. The robust design adheres to international safety standards and carries certifications like CE, RoHS, and IEC 60269, making it a trusted choice for professionals. Its impressive breaking capacity of 80 kA highlights its capability to handle fault conditions, protecting your infrastructure while enhancing efficiency.
Compact size fits seamlessly into various installations
High breaking capacity ensures reliability during fault conditions
Certified for compliance with key international standards
Designed specifically for street lighting applications
Ferrule end connections offer straightforward installation
Engineered for low voltage systems enhancing safety and performance
Incorporates advanced fuse technology for enhanced durability
High breaking capacity ensures reliability during fault conditions
Certified for compliance with key international standards
Designed specifically for street lighting applications
Ferrule end connections offer straightforward installation
Engineered for low voltage systems enhancing safety and performance
Incorporates advanced fuse technology for enhanced durability
Related links
- Eaton 4A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 4A Cartridge Fuse, 13 x 29mm
- Mersen 4A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- 20A Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- RS PRO 25A Cartridge Fuse, 13 x 29mm


