10A Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 261-970
- Mfr. Part No.:
- SMD10
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£189.26
(exc. VAT)
£227.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.26 | £9.463 |
*price indicative
- RS Stock No.:
- 261-970
- Mfr. Part No.:
- SMD10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 13 x 29mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 13 x 29mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- IN
The Eaton SMD10 represents a pinnacle of engineering in low voltage British standard fuses, designed to meet the demands of various applications including street lighting systems. This product is essential for ensuring safety and reliability in electrical installations, boasting a robust construction that guarantees performance in critical environments. With its impressive amperage and voltage ratings, the SMD10 is not only compliant with industry standards but also optimised for use in various sectors. The compact size of 13 x 29 mm allows for easy installation, making it an ideal choice for both professionals and DIY enthusiasts alike. Whether you are upgrading your electrical systems or establishing new installations, the SMD10 fuse is built to deliver exceptional protection and peace of mind, positioning itself as the go-to solution for those who value quality and dependability.
Designed specifically for low voltage applications, ensuring optimal safety
Constructed to comply with stringent RoHS and CE standards
Features a high breaking capacity, suitable for demanding environments
Compact dimensions make it versatile for various mounting scenarios
Ferrule end connections simplify installation and enhance compatibility
Perfect for street lighting cut-outs and similar uses
Backed by Eatons legacy of quality and innovation in electrical solutions
Constructed to comply with stringent RoHS and CE standards
Features a high breaking capacity, suitable for demanding environments
Compact dimensions make it versatile for various mounting scenarios
Ferrule end connections simplify installation and enhance compatibility
Perfect for street lighting cut-outs and similar uses
Backed by Eatons legacy of quality and innovation in electrical solutions
Related links
- Eaton 10A Ceramic Cartridge Fuse, 13 x 29mm
- RS PRO 10A Cartridge Fuse, 13 x 29mm
- Mersen 10A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- 20A Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- RS PRO 25A Cartridge Fuse, 13 x 29mm


