Eaton 80A Cartridge Fuse, 2.66 x 1in

Subtotal (1 pack of 5 units)*

£372.02

(exc. VAT)

£446.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£372.02£74.404

*price indicative

RS Stock No.:
260-706
Mfr. Part No.:
TPL-BB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

2.66 x 1in

Voltage Rating

170V dc

COO (Country of Origin):
MX
The Eaton Fuse comes with silver plated terminal. It features bolted blade end to bolted blade end connections. It is current limiting.

RoHS Compliant
CE Marked

Related links