Eaton 80A Cartridge Fuse, 76 x 442mm
- RS Stock No.:
- 254-754
- Mfr. Part No.:
- 24TFMEJ80
- Brand:
- Eaton
Subtotal (1 unit)*
£318.88
(exc. VAT)
£382.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.88 |
*price indicative
- RS Stock No.:
- 254-754
- Mfr. Part No.:
- 24TFMEJ80
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 76 x 442mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 76 x 442mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Medium Voltage DIN Fuse from Bussmann series is expertly designed to ensure optimal performance in transformer protection applications. With its robust construction and reliable technical characteristics, this fuse provides essential backup protection in both indoor and outdoor settings. Featuring an amperage rating of 80 A and a voltage rating of 24 kV, it stands out for its impressive breaking capacity of 50 kA, making it a critical component for safeguarding electrical installations.
Back up features enhance reliability during fault conditions
Clip in mounting method simplifies installation processes
Resistance value ensures efficient operation and minimal losses
Brown colour offers a discreet aesthetic while maintaining functionality
Clip in mounting method simplifies installation processes
Resistance value ensures efficient operation and minimal losses
Brown colour offers a discreet aesthetic while maintaining functionality


