Eaton 3.15A Cartridge Fuse, 359 x 25.4mm
- RS Stock No.:
- 254-745
- Mfr. Part No.:
- 24ABGN223.15
- Brand:
- Eaton
Subtotal (1 unit)*
£193.03
(exc. VAT)
£231.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.03 |
*price indicative
- RS Stock No.:
- 254-745
- Mfr. Part No.:
- 24ABGN223.15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 3.15A | |
| Fuse Size | 359 x 25.4mm | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 3.15A | ||
Fuse Size 359 x 25.4mm | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse is a medium voltage protection device with a 3.15 A amperage rating and a 24 kV AC voltage rating. It offers a breaking capacity of 25 kA, providing reliable fault interruption and protection for electrical systems in medium voltage applications.
Back up fuse according to IEC 60282-1 standard
Related links
- Eaton 3.15A Cartridge Fuse, 359 x 25.4mm
- Eaton 3.15A Cartridge Fuse, 195 x 25.4mm
- Eaton 3.15A Cartridge Fuse, 254 x 25.4mm
- Eaton 3.15A Cartridge Fuse, 142 x 25.4mm
- Eaton 3.15A Cartridge Fuse, 50 x 442mm
- Eaton 3.15A Cartridge Fuse, 25 x 140mm
- Eaton 3.15A Cartridge Fuse, 25.4 x 195mm
- Eaton 3.15A Cartridge Fuse, 51 x 292mm


