Eaton 3A Cartridge Fuse, 195 x 25.4mm
- RS Stock No.:
- 245-933
- Mfr. Part No.:
- 12OBCN223
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
£1,717.20
(exc. VAT)
£2,060.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,717.20 | £143.10 |
*price indicative
- RS Stock No.:
- 245-933
- Mfr. Part No.:
- 12OBCN223
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 3A | |
Fuse Size | 195 x 25.4mm | |
Voltage Rating | 12kV | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 3A | ||
Fuse Size 195 x 25.4mm | ||
Voltage Rating 12kV | ||