Eaton 13A Ceramic Cartridge Fuse
- RS Stock No.:
- 244-782
- Mfr. Part No.:
- 13NZ01
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.18 | £0.918 |
*price indicative
- RS Stock No.:
- 244-782
- Mfr. Part No.:
- 13NZ01
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 13A | |
| Voltage Rating | 400V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 13A | ||
Voltage Rating 400V | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-link is meticulously designed to deliver outstanding performance in residential and industrial applications. Engineered for reliability, it ensures optimal protection against electrical faults, handling up to 13 A at an impressive voltage rating of 400 V. Its time-delay feature provides essential operational flexibility, allowing it to withstand momentary overloads while safeguarding sensitive equipment. Constructed with a robust ceramic body, this fuse-link meets stringent compliance standards, guaranteeing not only safety but also a long lifespan. Consequently, it stands as an ideal choice for users seeking both efficiency and dependability in their electrical systems.
Time-delay mechanism optimises operational flexibility
Robust ceramic design ensures durability in various applications
High breaking capacity protects against electrical overloads
CE marked for adherence to European safety standards
Compatible with a range of fuse bases for versatility
Compact dimensions facilitate easy installation in tight spaces
Non-indicating fuse type indicates a preference for reliability over complex alerts
Robust ceramic design ensures durability in various applications
High breaking capacity protects against electrical overloads
CE marked for adherence to European safety standards
Compatible with a range of fuse bases for versatility
Compact dimensions facilitate easy installation in tight spaces
Non-indicating fuse type indicates a preference for reliability over complex alerts
Related links
- Eaton 13A F Ceramic Cartridge Fuse, 6.3 x 25mm
- RS PRO 13A T Ceramic Cartridge Fuse, 6.3 x 25mm
- RS PRO 13A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 25A F Ceramic Cartridge Fuse, DI
- Eaton 6A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 20A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 12A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 25A Ceramic Cartridge Fuse, 14 x 51mm


