Bulk discount available
Subtotal (1 pack of 10 units)*
£12.87
(exc. VAT)
£15.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £1.287 | £12.87 |
| 100 - 240 | £1.224 | £12.24 |
| 250 - 490 | £1.133 | £11.33 |
| 500 + | £1.082 | £10.82 |
*price indicative
- RS Stock No.:
- 489-4506
- Mfr. Part No.:
- C10M20
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 400V ac | |
| Body Material | Ceramic | |
| Application Category | aM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 400V ac | ||
Body Material Ceramic | ||
Application Category aM | ||
- COO (Country of Origin):
- ES
Eaton Cartridge Fuse, 20A Current Rating, 10 x 38mm Fuse size - C10M20
This cylindrical fuse link features a voltage rating of 400V AC and a breaking capacity of 120kA. It operates efficiently with a nominal current rating of 20A. The fuse offers a compact design and tool-free installation.
Features & Benefits
• Compact design facilitates easy installation and saves space
• Tool-free installation allows for quick and simple replacements
• Low temperature rise enhances overall system efficiency
• Available with strikers for remote indication capability
• Compatible with modular fuse holders ensuring versatility
• Tool-free installation allows for quick and simple replacements
• Low temperature rise enhances overall system efficiency
• Available with strikers for remote indication capability
• Compatible with modular fuse holders ensuring versatility
Applications
• Automation and control panels
• Motor and transformer protection
• Power distribution systems
• Electronic device safeguarding
• Motor and transformer protection
• Power distribution systems
• Electronic device safeguarding
Is it suitable for all types of circuits?
It is designed for aM category circuits.
Does it comply with any technical standards?
Yes, the fuse complies with IEC 60269.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 20A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 20A Slow-Blow Cartridge Fuse, 10 x 38mm
- SIBA 20A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 20A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 20A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A FF Ceramic Cartridge Fuse, 10 x 38mm


