Karcher Carpet Cleaner for Cleaning

Subtotal (1 unit)*

£230.23

(exc. VAT)

£276.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.23

*price indicative

RS Stock No.:
899-203
Mfr. Part No.:
1.101-750.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Application

Cleaning

Product Type

Carpet Cleaner

Colour

Anthracite

Depth

410mm

Height

250mm

Width

235mm

Capacity

2.9L

Standards/Approvals

No

COO (Country of Origin):
RO
The Karcher Squeegee Blade Set excels in removing deep stains from textiles, offering a powerful Cordless spray extraction solution is designed for easy mobility and ergonomic use.

Portable, battery-operated, providing maximum freedom of movement

2-litre fresh water tank ensures excellent cleaning results

High performance with a 36 V battery and efficient pump technology

Short, ergonomic upholstery nozzle facilitates thorough cleaning in confined spaces

Lightweight design at 3.7 kg enhances manoeuvrability

Integrated accessory storage for convenient organisation of cleaning tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy