iMaXX 250A Pink, Pink Automotive Fuse, 32V Includes Indicator
- RS Stock No.:
- 288-4938
- Distrelec Article No.:
- 300-10-990
- Mfr. Part No.:
- MGP250
- Brand:
- iMaXX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£11.762
(exc. VAT)
£14.114
(inc. VAT)
- RS Stock No.:
- 288-4938
- Distrelec Article No.:
- 300-10-990
- Mfr. Part No.:
- MGP250
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Automotive Fuse | |
| Current Rating | 250A | |
| Voltage | 32V | |
| Colour | Pink, Pink | |
| Includes Indicator | Yes | |
| Body Material | Polyamide | |
| Standards/Approvals | No | |
| Width | 18.3mm | |
| Length | 68mm | |
| Series | MGP | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Automotive Fuse | ||
Current Rating 250A | ||
Voltage 32V | ||
Colour Pink, Pink | ||
Includes Indicator Yes | ||
Body Material Polyamide | ||
Standards/Approvals No | ||
Width 18.3mm | ||
Length 68mm | ||
Series MGP | ||
The auto fuse from the MGP series, specifically the megaOTO bolt-on fuse variant. This fuse meets international specifications, including ISO 8820-5 and JASO D612, among others. It features a fusing element utilizing diffusion tin droplet technology for reliable performance. Additionally, the fuse offers element visibility with windows on both sides, allowing for easy inspection of the fuse status. These features make it a dependable choice for automotive applications, ensuring safety and compliance with industry standards.
Rating indication in OCR font, both sides
RoHS compliant
Related links
- iMaXX 150A Orange 32V Includes Indicator
- iMaXX 125A Green Automotive Fuse, 32V Includes Indicator
- iMaXX 80A Red Automotive Fuse, 32V dc Includes Indicator
- iMaXX 500A Brown Automotive Automotive Fuse, 32V With Indicator
- iMaXX 3A Violet Blade Fuse Automotive Fuse, 32V
- Littelfuse 250A Pink Car Fuse, 32V dc
- Littelfuse Automotive Fuse, 32V
- Eaton 16A Grey Automotive Fuse, 400V ac Includes Indicator

