iMaXX 80A Red Automotive Fuse, 32V dc Includes Indicator
- RS Stock No.:
- 288-4934
- Distrelec Article No.:
- 300-10-983
- Mfr. Part No.:
- MGP080
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.95
(exc. VAT)
£4.74
(inc. VAT)
- RS Stock No.:
- 288-4934
- Distrelec Article No.:
- 300-10-983
- Mfr. Part No.:
- MGP080
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Current Rating | 80A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V dc | |
| Colour | Red | |
| Includes Indicator | Yes | |
| Body Material | Polyamide | |
| Length | 68mm | |
| Width | 18.3mm | |
| Standards/Approvals | No | |
| Series | MGP | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Current Rating 80A | ||
Product Type Automotive Fuse | ||
Voltage 32V dc | ||
Colour Red | ||
Includes Indicator Yes | ||
Body Material Polyamide | ||
Length 68mm | ||
Width 18.3mm | ||
Standards/Approvals No | ||
Series MGP | ||
The auto fuse from the MGP series, specifically the megaOTO bolt-on fuse variant. This fuse meets international specifications, including ISO 8820-5 and JASO D612, among others. It features a fusing element utilizing diffusion tin droplet technology for reliable performance. Additionally, the fuse offers element visibility with windows on both sides, allowing for easy inspection of the fuse status. These features make it a dependable choice for automotive applications, ensuring safety and compliance with industry standards.
Rating indication in OCR font, both sides
RoHS compliant
Related links
- iMaXX 250A Pink 32V Includes Indicator
- iMaXX 125A Green Automotive Fuse, 32V Includes Indicator
- iMaXX 150A Orange 32V Includes Indicator
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 200A White 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
- Littelfuse 125A Grey 58V dc Includes Indicator
- Littelfuse 300A White 58V dc Includes Indicator

