iMaXX 100A Yellow, Yellow Car Fuse, 32V
- RS Stock No.:
- 288-4935
- Distrelec Article No.:
- 300-10-984
- Mfr. Part No.:
- MGP100
- Brand:
- iMaXX
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £3.47 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£54.88
(exc. VAT)
£65.86
(inc. VAT)
- RS Stock No.:
- 288-4935
- Distrelec Article No.:
- 300-10-984
- Mfr. Part No.:
- MGP100
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Current Rating | 100 A | |
| Colour | Yellow, Yellow | |
| Product Type | Car Fuse | |
| Voltage | 32 V | |
| Body Material | Polyamide | |
| Distrelec Product Id | 30010984 | |
| Length | 68 mm | |
| Series | MGP | |
| Standards/Approvals | No | |
| Width | 18.3 mm | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Current Rating 100 A | ||
Colour Yellow, Yellow | ||
Product Type Car Fuse | ||
Voltage 32 V | ||
Body Material Polyamide | ||
Distrelec Product Id 30010984 | ||
Length 68 mm | ||
Series MGP | ||
Standards/Approvals No | ||
Width 18.3 mm | ||
- COO (Country of Origin):
- MX
The auto fuse from the MGP series, specifically the megaOTO bolt-on fuse variant. This fuse meets international specifications, including ISO 8820-5 and JASO D612, among others. It features a fusing element utilizing diffusion tin droplet technology for reliable performance. Additionally, the fuse offers element visibility with windows on both sides, allowing for easy inspection of the fuse status. These features make it a dependable choice for automotive applications, ensuring safety and compliance with industry standards.
Rating indication in OCR font, both sides
RoHS compliant

