iMaXX 10A Red Car Fuse
- RS Stock No.:
- 285-8090
- Distrelec Article No.:
- 300-28-051
- Mfr. Part No.:
- F1810
- Brand:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.79
(exc. VAT)
£0.95
(inc. VAT)
- RS Stock No.:
- 285-8090
- Distrelec Article No.:
- 300-28-051
- Mfr. Part No.:
- F1810
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Current Rating | 10 A | |
| Colour | Red | |
| Product Type | Car Fuse | |
| Distrelec Product Id | 30028051 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Current Rating 10 A | ||
Colour Red | ||
Product Type Car Fuse | ||
Distrelec Product Id 30028051 | ||
- COO (Country of Origin):
- TW
The blade fuse is designed for low voltage applications with a maximum of 80V. With a breaking capacity of 1000A at 80VDC, this blade fuse offers reliable protection for various electrical systems.
Suitable for low voltage applications up to 80V
Blade material made of Cu with Sn plating for durability
Specifically developed for melting wire applications
Breaking capacity of 1000A at 80VDC for reliable protection

