Cornell-Dubilier Bracket Steel
- RS Stock No.:
- 872-0320
- Mfr. Part No.:
- 125565-09
- Brand:
- Cornell-Dubilier
Subtotal (1 pack of 10 units)*
£62.72
(exc. VAT)
£75.26
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 + | £6.272 | £62.72 |
*price indicative
- RS Stock No.:
- 872-0320
- Mfr. Part No.:
- 125565-09
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Accessory Type | Bracket | |
Material | Steel | |
Diameter | 50.8mm | |
Compatible Capacitor Shapes | Cylindrical | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Accessory Type Bracket | ||
Material Steel | ||
Diameter 50.8mm | ||
Compatible Capacitor Shapes Cylindrical | ||
- COO (Country of Origin):
- US
Mounting Clamp - VR Series
These Cornell-Dubilier durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.