RS PRO Clip for use with 45 mm Dia. Capacitor Nylon

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.40

(exc. VAT)

£0.48

(inc. VAT)

RS Stock No.:
203-5711
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Clip

For Use With

45 mm Dia. Capacitor

Material

Nylon

Diameter

45mm

Clip Diameter

45mm

Compatible Capacitor Shapes

Cylindrical

Compatible Capacitor Diameter

45mm