KEMET Clip for use with Electrolytic Capacitor Steel
- RS Stock No.:
- 151-2949
- Mfr. Part No.:
- V3
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2949
- Mfr. Part No.:
- V3
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Accessory Type | Clip | |
| For Use With | Electrolytic Capacitor | |
| Material | Steel | |
| Diameter | 35mm | |
| Compatible Capacitor Shapes | Round | |
| Clip Diameter | 35mm | |
| Compatible Capacitor Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Accessory Type Clip | ||
For Use With Electrolytic Capacitor | ||
Material Steel | ||
Diameter 35mm | ||
Compatible Capacitor Shapes Round | ||
Clip Diameter 35mm | ||
Compatible Capacitor Diameter 35mm | ||
KEMET Capacitor Clip Steel
The KEMET zinc-plated steel capacitor mounting clip has a can diameter of 35mm. It is used with round capacitors.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
