Cornell-Dubilier, Surface Mount Mica Capacitor Kit 50 pieces

Stock information currently inaccessible
RS Stock No.:
871-4482
Mfr. Part No.:
MCF100VKIT4
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Number of Pieces

50

Mounting Type

Surface Mount

Dielectric Material

Mica

Voltage Range

100V dc

Maximum Voltage

100V dc

Capacitance Range

1 → 1000pF

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy