Cornell-Dubilier, Surface Mount Mica, PTFE Capacitor Kit 35 pieces
- RS Stock No.:
- 871-4476
- Mfr. Part No.:
- MCM1000VKIT3
- Brand:
- Cornell-Dubilier
Stock information currently inaccessible
- RS Stock No.:
- 871-4476
- Mfr. Part No.:
- MCM1000VKIT3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Number of Pieces | 35 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Mica, PTFE | |
| Maximum Capacitance | 750pF | |
| Voltage Range | 300 to 1000V dc | |
| Minimum Voltage | 300V dc | |
| Maximum Voltage | 1000V dc | |
| Capacitance Range | 100 to 750pF | |
| Minimum Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Number of Pieces 35 | ||
Mounting Type Surface Mount | ||
Dielectric Material Mica, PTFE | ||
Maximum Capacitance 750pF | ||
Voltage Range 300 to 1000V dc | ||
Minimum Voltage 300V dc | ||
Maximum Voltage 1000V dc | ||
Capacitance Range 100 to 750pF | ||
Minimum Capacitance 100pF | ||
- COO (Country of Origin):
- MX
