Cornell-Dubilier, Surface Mount Mica, PTFE Capacitor Kit 50 pieces

Subtotal (1 unit)*

£124.86

(exc. VAT)

£149.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£124.86

*price indicative

RS Stock No.:
871-4467
Mfr. Part No.:
MCM500VKIT2
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Number of Pieces

50

Mounting Type

Surface Mount

Dielectric Material

Mica, PTFE

Voltage Range

300 → 1000V dc

Minimum Voltage

300V dc

Maximum Voltage

1000V dc

Capacitance Range

10 → 1000pF