Cornell-Dubilier, Surface Mount Aluminium, Polymer Capacitor Kit 30 pieces
- RS Stock No.:
- 871-3751
- Mfr. Part No.:
- ESRD-KIT8
- Brand:
- Cornell-Dubilier
Stock information currently inaccessible
- RS Stock No.:
- 871-3751
- Mfr. Part No.:
- ESRD-KIT8
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Number of Pieces | 30 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Aluminium, Polymer | |
| Maximum Capacitance | 180µF | |
| Voltage Range | 2 → 8V | |
| Minimum Voltage | 2V | |
| Maximum Voltage | 8V | |
| Capacitance Range | 68 → 180µF | |
| Minimum Capacitance | 68µF | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Number of Pieces 30 | ||
Mounting Type Surface Mount | ||
Dielectric Material Aluminium, Polymer | ||
Maximum Capacitance 180µF | ||
Voltage Range 2 → 8V | ||
Minimum Voltage 2V | ||
Maximum Voltage 8V | ||
Capacitance Range 68 → 180µF | ||
Minimum Capacitance 68µF | ||
- COO (Country of Origin):
- US
