KEMET, Surface Mount Tantalum Capacitor Kit 130 pieces

Stock information currently inaccessible
RS Stock No.:
867-5466
Mfr. Part No.:
TAN ENG KIT 30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Number of Pieces

130

Mounting Type

Surface Mount

Dielectric Material

Tantalum

Voltage Range

2 → 16V dc

Minimum Voltage

2V dc

Maximum Voltage

16V dc

Capacitance Range

0.01 μF → 10µF