Kemet, Surface Mount Tantalum Capacitor Kit 100 pieces

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-3786
Mfr. Part No.:
TAN ENG KIT 19
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Kit Includes

Capacitors

Number of Pieces

100

Mounting Type

Surface Mount

Dielectric Material

Tantalum

Maximum Capacitance

220µF

Voltage Range

10 → 50V dc

Minimum Voltage

10V dc

Maximum Voltage

50V dc

Capacitance Range

2.2 μF → 220µF

Minimum Capacitance

2.2µF