KEMET, Surface Mount Tantalum Capacitor Kit 170 pieces
- RS Stock No.:
- 860-3783
- Mfr. Part No.:
- TAN ENG KIT 23
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-3783
- Mfr. Part No.:
- TAN ENG KIT 23
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Includes | Capacitors | |
| Number of Pieces | 170 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Tantalum | |
| Maximum Capacitance | 1500µF | |
| Voltage Range | 2.5 → 16V dc | |
| Minimum Voltage | 2.5V dc | |
| Maximum Voltage | 16V dc | |
| Capacitance Range | 10 μF → 1500µF | |
| Minimum Capacitance | 10µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Includes Capacitors | ||
Number of Pieces 170 | ||
Mounting Type Surface Mount | ||
Dielectric Material Tantalum | ||
Maximum Capacitance 1500µF | ||
Voltage Range 2.5 → 16V dc | ||
Minimum Voltage 2.5V dc | ||
Maximum Voltage 16V dc | ||
Capacitance Range 10 μF → 1500µF | ||
Minimum Capacitance 10µF | ||
