KEMET, Surface Mount Ceramic Capacitor Kit 2000 pieces

Stock information currently inaccessible
RS Stock No.:
840-6667
Mfr. Part No.:
CER ENG KIT 35
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Kit Includes

Ceramic

Number of Pieces

2000

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

100pF

Voltage Range

250 → 500V dc

Minimum Voltage

250V dc

Maximum Voltage

500V dc

Capacitance Range

0.3 pF → 100pF

Minimum Capacitance

0.3pF