Kemet, Surface Mount Ceramic Capacitor Kit 3900 pieces
- RS Stock No.:
- 840-6651
- Mfr. Part No.:
- CER ENG KIT 32
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£87.93
(exc. VAT)
£105.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £87.93 |
| 3 - 4 | £85.68 |
| 5 + | £83.53 |
*price indicative
- RS Stock No.:
- 840-6651
- Mfr. Part No.:
- CER ENG KIT 32
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Includes | Ceramic | |
| Number of Pieces | 3900 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Maximum Capacitance | 33pF | |
| Voltage Range | 25 → 50V dc | |
| Minimum Voltage | 25V dc | |
| Maximum Voltage | 50V dc | |
| Capacitance Range | 0.1 pF → 33pF | |
| Minimum Capacitance | 0.1pF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Includes Ceramic | ||
Number of Pieces 3900 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
Maximum Capacitance 33pF | ||
Voltage Range 25 → 50V dc | ||
Minimum Voltage 25V dc | ||
Maximum Voltage 50V dc | ||
Capacitance Range 0.1 pF → 33pF | ||
Minimum Capacitance 0.1pF | ||
