Murata, Surface Mount Ceramic Capacitor Kit 880 pieces
- RS Stock No.:
- 789-9958
- Mfr. Part No.:
- GRM18-KIT--------E
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£172.01
(exc. VAT)
£206.41
(inc. VAT)
- RS Stock No.:
- 789-9958
- Mfr. Part No.:
- GRM18-KIT--------E
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Kit Includes | Ceramic | |
| Number of Pieces | 880 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Kit Includes Ceramic | ||
Number of Pieces 880 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||

