Nova, Surface Mount Ceramic Capacitor Kit 2400 pieces

Stock information currently inaccessible
RS Stock No.:
751-1658
Mfr. Part No.:
SMC-32
Brand:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Kit Includes

Ceramic

Number of Pieces

2400

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

68nF

Voltage Range

63V dc

Maximum Voltage

63V dc

Capacitance Range

220 pF → 68nF

Minimum Capacitance

220pF

COO (Country of Origin):
CN