Nova, Surface Mount Ceramic Capacitor Kit 2520 pieces
- RS Stock No.:
- 751-1649
- Mfr. Part No.:
- SMC-31
- Brand:
- Nova
Stock information currently inaccessible
- RS Stock No.:
- 751-1649
- Mfr. Part No.:
- SMC-31
- Brand:
- Nova
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Kit Includes | Ceramic | |
| Number of Pieces | 2520 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Maximum Capacitance | 6.8nF | |
| Voltage Range | 50V dc | |
| Maximum Voltage | 50V dc | |
| Capacitance Range | 1 pF → 6.8nF | |
| Minimum Capacitance | 1pF | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Kit Includes Ceramic | ||
Number of Pieces 2520 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
Maximum Capacitance 6.8nF | ||
Voltage Range 50V dc | ||
Maximum Voltage 50V dc | ||
Capacitance Range 1 pF → 6.8nF | ||
Minimum Capacitance 1pF | ||
- COO (Country of Origin):
- CN
