TDK, Surface Mount Ceramic Capacitor Kit 200 pieces
- RS Stock No.:
- 663-5983
- Mfr. Part No.:
- C1005-KIT
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 663-5983
- Mfr. Part No.:
- C1005-KIT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Kit Includes | Ceramic | |
| Number of Pieces | 200 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Kit Includes Ceramic | ||
Number of Pieces 200 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
