Murata, Surface Mount Ceramic Capacitor Kit 59 pieces

Stock information currently inaccessible
RS Stock No.:
200-9102
Mfr. Part No.:
GRM03 KIT-JIS
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Number of Pieces

59

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

0.22µF

Voltage Range

6.3 → 50V dc

Minimum Voltage

6.3V dc

Maximum Voltage

50V dc

Capacitance Range

1 pF → 0.22µF

Minimum Capacitance

1pF

COO (Country of Origin):
JP
The Murata multilayer ceramic chip capacitor kit contain different capacitors with different voltage levels, capacitance, tolerance with a package size ranges around 0201 to 0603 and 59 capacitance values.

Operating temperature ranges from –55 to 125°C
Easy to use Binder type

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy