Murata Capacitor Kit 69 pieces
- RS Stock No.:
- 185-3031
- Mfr. Part No.:
- GJM03-KIT-TTOL-E
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 185-3031
- Mfr. Part No.:
- GJM03-KIT-TTOL-E
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Pieces | 69 | |
| Voltage Range | 25 → 50V dc | |
| Minimum Voltage | 25V dc | |
| Maximum Voltage | 50V dc | |
| Capacitance Range | 0.2 pF → 33pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Pieces 69 | ||
Voltage Range 25 → 50V dc | ||
Minimum Voltage 25V dc | ||
Maximum Voltage 50V dc | ||
Capacitance Range 0.2 pF → 33pF | ||
- COO (Country of Origin):
- JP
The Murata capacitor Kit offer samples of capacitors from the 0201 High Q MLCC Range. 69 Values ranging from 0.2pF to 33pF at Voltages of 25Vdc and 50Vdc. Tolerances of +0.05pF to +/- 2%
