Murata, Surface Mount Ceramic Capacitor Kit 35 pieces
- RS Stock No.:
- 184-9584
- Mfr. Part No.:
- GQM18-HIQ250VKIT-E
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 184-9584
- Mfr. Part No.:
- GQM18-HIQ250VKIT-E
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Pieces | 35 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Voltage Range | Maximum of 250V dc | |
| Maximum Voltage | 250V dc | |
| Capacitance Range | 0.1 pF → 47pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Pieces 35 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
Voltage Range Maximum of 250V dc | ||
Maximum Voltage 250V dc | ||
Capacitance Range 0.1 pF → 47pF | ||
- COO (Country of Origin):
- JP
High Q and Low ESR at VHF, UHF, and Microwave Frequencies
0603 size with Copper Inner Electrode
Tight Tolerance Available ([W]=+/-0.05pF for <=5pF, [F]=+/-1% for 10 - 20pF)
Low Power Consumption for Mobile Telecommunication
Base Stations, Broadcast Satellite and Special Radios
0603 size with Copper Inner Electrode
Tight Tolerance Available ([W]=+/-0.05pF for <=5pF, [F]=+/-1% for 10 - 20pF)
Low Power Consumption for Mobile Telecommunication
Base Stations, Broadcast Satellite and Special Radios
