Murata, Through Hole Ceramic Capacitor Kit 17 pieces
- RS Stock No.:
- 175-3493
- Mfr. Part No.:
- DEKITSAFETY-SA-T5
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 175-3493
- Mfr. Part No.:
- DEKITSAFETY-SA-T5
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Kit Includes | Capacitors | |
| Number of Pieces | 17 | |
| Mounting Type | Through Hole | |
| Dielectric Material | Ceramic | |
| Maximum Capacitance | 4700pF | |
| Voltage Range | 250V ac | |
| Maximum Voltage | 250V ac | |
| Capacitance Range | 10 pF → 4700pF | |
| Minimum Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Kit Includes Capacitors | ||
Number of Pieces 17 | ||
Mounting Type Through Hole | ||
Dielectric Material Ceramic | ||
Maximum Capacitance 4700pF | ||
Voltage Range 250V ac | ||
Maximum Voltage 250V ac | ||
Capacitance Range 10 pF → 4700pF | ||
Minimum Capacitance 10pF | ||
Murata Capacitor Sample Kit
The Murata capacitor safety sample kit comprises of 17 different value of capacitors and 30 pieces each. This kit contains capacitors of values ranging from 10pF to 4700pF.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
