KEMET, Surface Mount Capacitor Kit 23 pieces
- RS Stock No.:
- 166-3225
- Mfr. Part No.:
- HTP ENG KIT 01
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3225
- Mfr. Part No.:
- HTP ENG KIT 01
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Number of Pieces | 23 | |
| Mounting Type | Surface Mount | |
| Maximum Capacitance | 220µF | |
| Voltage Range | 10 → 500V dc | |
| Minimum Voltage | 10V dc | |
| Maximum Voltage | 500V dc | |
| Capacitance Range | 0.0015 → 220µF | |
| Minimum Capacitance | 0.0015µF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Number of Pieces 23 | ||
Mounting Type Surface Mount | ||
Maximum Capacitance 220µF | ||
Voltage Range 10 → 500V dc | ||
Minimum Voltage 10V dc | ||
Maximum Voltage 500V dc | ||
Capacitance Range 0.0015 → 220µF | ||
Minimum Capacitance 0.0015µF | ||
- COO (Country of Origin):
- MX
