onsemi AMIS42665TJAA1, CAN Transceiver 1Mbps ISO 11898-2, ISO 11898-5, SAE J2284, 8-Pin SOIC
- RS Stock No.:
- 121-6465
- Mfr. Part No.:
- AMIS42665TJAA1RG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-6465
- Mfr. Part No.:
- AMIS42665TJAA1RG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| IC Type | CAN Transceiver IC | |
| Standard Supported | ISO 11898-2, ISO 11898-5, SAE J2284 | |
| Power Down Mode | Standby | |
| Maximum Supply Current | 65 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 1.5mm | |
| Height | 4mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
IC Type CAN Transceiver IC | ||
Standard Supported ISO 11898-2, ISO 11898-5, SAE J2284 | ||
Power Down Mode Standby | ||
Maximum Supply Current 65 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 1.5mm | ||
Height 4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
