ON Semiconductor NCV7341D21G, CAN Transceiver 1Mbps 1-Channel ISO 11898, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-9460
Mfr. Part No.:
NCV7341D21G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Sleep, Standby

Maximum Supply Current

80 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.8 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy