ON Semiconductor AMIS30600LINI1G, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC
- RS Stock No.:
- 821-2989
- Mfr. Part No.:
- AMIS30600LINI1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-2989
- Mfr. Part No.:
- AMIS30600LINI1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Data Rate | 20kBd | |
| Number of Transceivers | 1 | |
| Standard Supported | ISO 9141 | |
| Power Down Mode | Sleep, Standby | |
| Maximum Supply Current | 700 μA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.98 x 15.5 x 15.49mm | |
| Length | 4.98mm | |
| Width | 15.5mm | |
| Height | 15.49mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Data Rate 20kBd | ||
Number of Transceivers 1 | ||
Standard Supported ISO 9141 | ||
Power Down Mode Sleep, Standby | ||
Maximum Supply Current 700 μA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.98 x 15.5 x 15.49mm | ||
Length 4.98mm | ||
Width 15.5mm | ||
Height 15.49mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature -40 °C | ||
