Microchip MCP2003-E/MD, LIN Transceiver 20kBd 1-Channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-9690
Mfr. Part No.:
MCP2003-E/MD
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

20kBd

Number of Transceivers

1

Standard Supported

LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602

Power Down Mode

Sleep

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

27 V

Minimum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH