Maxim MAX13052ESA+, CAN Transceiver 1MBps 1-Channel ISO 11898, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-8649
Mfr. Part No.:
MAX13052ESA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Standby

Maximum Supply Current

72 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C